Sensirion SFM3003 Series Bidirectional Flow Meter Flow Meter for Air, Gas, -150 l/min Min, 300 L/min Max

RS Stock No.: 230-7721Brand: SensirionManufacturers Part No.: SFM3003-300-CE
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Air, Gas

Device Type

Bidirectional Flow Meter

Minimum Flow Rate

-150 l/min

Maximum Flow Rate

300 L/min

Supply Voltage

2.7 → 5.5 V

Series

SFM3003

Country of Origin

Switzerland

Stock information temporarily unavailable.

EGP 208,644.80

EGP 10,432.24 Each (In a Tray of 20) (ex VAT)

Sensirion SFM3003 Series Bidirectional Flow Meter Flow Meter for Air, Gas, -150 l/min Min, 300 L/min Max

EGP 208,644.80

EGP 10,432.24 Each (In a Tray of 20) (ex VAT)

Sensirion SFM3003 Series Bidirectional Flow Meter Flow Meter for Air, Gas, -150 l/min Min, 300 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Air, Gas

Device Type

Bidirectional Flow Meter

Minimum Flow Rate

-150 l/min

Maximum Flow Rate

300 L/min

Supply Voltage

2.7 → 5.5 V

Series

SFM3003

Country of Origin

Switzerland