Sensirion SFM3003 Series Digital Flow Sensor for Gas, -150 l/min Min, 300 L/min Max

RS Stock No.: 251-7015Brand: SensirionManufacturers Part No.: 3.000.609
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Gas

Device Type

Digital

Minimum Flow Rate

-150 l/min

Maximum Flow Rate

300 L/min

Supply Voltage

3.3 V

Series

SFM3003

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

EGP 11,809.96

EGP 11,809.96 Each (ex VAT)

Sensirion SFM3003 Series Digital Flow Sensor for Gas, -150 l/min Min, 300 L/min Max
Select packaging type

EGP 11,809.96

EGP 11,809.96 Each (ex VAT)

Sensirion SFM3003 Series Digital Flow Sensor for Gas, -150 l/min Min, 300 L/min Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Media Monitored

Gas

Device Type

Digital

Minimum Flow Rate

-150 l/min

Maximum Flow Rate

300 L/min

Supply Voltage

3.3 V

Series

SFM3003

Country of Origin

Switzerland

You may be interested in