Sensirion Temperature and Humidity Sensor, Analogue Output, Surface Mount, ±3%, 8 Pins

RS Stock No.: 215-4944Brand: SensirionManufacturers Part No.: 1-101381-01
brand-logo

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Analogue

Accuracy

±3%

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-40 → 125°C °C

Package Type

DFN

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 495.46

EGP 247.73 Each (In a Pack of 2) (ex VAT)

Sensirion Temperature and Humidity Sensor, Analogue Output, Surface Mount, ±3%, 8 Pins
Select packaging type

EGP 495.46

EGP 247.73 Each (In a Pack of 2) (ex VAT)

Sensirion Temperature and Humidity Sensor, Analogue Output, Surface Mount, ±3%, 8 Pins
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Analogue

Accuracy

±3%

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-40 → 125°C °C

Package Type

DFN

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more