Sensirion SLS-1500 Series Liquid Flow Meter Flow Meter for Liquid, 0.04 l/min Min, 40 ml/min Max

RS Stock No.: 200-9549Brand: SensirionManufacturers Part No.: 1-101216-01
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Liquid Flow Meter

Minimum Flow Rate

0.04 L/min

Maximum Flow Rate

40 ml/min

Supply Voltage

5 V

Series

SLS-1500

Stock information temporarily unavailable.

EGP 119,335.19

EGP 119,335.19 Each (ex VAT)

Sensirion SLS-1500 Series Liquid Flow Meter Flow Meter for Liquid, 0.04 l/min Min, 40 ml/min Max

EGP 119,335.19

EGP 119,335.19 Each (ex VAT)

Sensirion SLS-1500 Series Liquid Flow Meter Flow Meter for Liquid, 0.04 l/min Min, 40 ml/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Liquid Flow Meter

Minimum Flow Rate

0.04 L/min

Maximum Flow Rate

40 ml/min

Supply Voltage

5 V

Series

SLS-1500