Sensata Cynergy3 SSV66A-34N Series Vertical Stainless Steel Float Switch, Float, 1m Cable, NO/NC

RS Stock No.: 756-4154Brand: Sensata / Cynergy3Manufacturers Part No.: SSV66A24A813E34NP
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Stainless Steel

Cable Length

1m

Maximum Current

500 mA

Maximum Pressure

30bar

Series

SSV66A-34N

Country of Origin

Taiwan, Province Of China

Product details

SSV66 Series Stainless Steel Float Switch

The SSV66 series of float switches provide high, low or high and low level monitoring for 45 gallon drums, these float switches do not require access to the inside of the drum as they can be fitted from the outside of the drum through the 3/4" NPT bung hole.

Suitable for a 45 Gallon drum hi/lo level switching
External mount via 3/4" NPT
N/O or N/C switching action
Fits standard 3/4" NPT bung holes
Flying lead or 4 pin M12 connection

Warning

The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 18,350.99

EGP 18,350.99 Each (ex VAT)

Sensata Cynergy3 SSV66A-34N Series Vertical Stainless Steel Float Switch, Float, 1m Cable, NO/NC

EGP 18,350.99

EGP 18,350.99 Each (ex VAT)

Sensata Cynergy3 SSV66A-34N Series Vertical Stainless Steel Float Switch, Float, 1m Cable, NO/NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Stainless Steel

Cable Length

1m

Maximum Current

500 mA

Maximum Pressure

30bar

Series

SSV66A-34N

Country of Origin

Taiwan, Province Of China

Product details

SSV66 Series Stainless Steel Float Switch

The SSV66 series of float switches provide high, low or high and low level monitoring for 45 gallon drums, these float switches do not require access to the inside of the drum as they can be fitted from the outside of the drum through the 3/4" NPT bung hole.

Suitable for a 45 Gallon drum hi/lo level switching
External mount via 3/4" NPT
N/O or N/C switching action
Fits standard 3/4" NPT bung holes
Flying lead or 4 pin M12 connection

Warning

The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more