Sensata Cynergy3 SSV66A-1G Series Vertical Stainless Steel Float Switch, Float, 1m Cable, NO/NC

RS Stock No.: 756-4172Brand: Sensata / Cynergy3Manufacturers Part No.: SSV66A141S1GP
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Stainless Steel

Cable Length

1m

Maximum Current

500 mA

Maximum Pressure

30bar

Series

SSV66A-1G

Country of Origin

Taiwan, Province Of China

Product details

Vertical Float Switches - Horizontal Mount

The SSV66 side entry vertical float switches can be mounted to the outside of the tank without requiring access to the inside of the tank via a G1 boss.

20 bar max working pressure
Reversible switch action
DIN 43650 connector

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 14,448.29

EGP 14,448.29 Each (ex VAT)

Sensata Cynergy3 SSV66A-1G Series Vertical Stainless Steel Float Switch, Float, 1m Cable, NO/NC

EGP 14,448.29

EGP 14,448.29 Each (ex VAT)

Sensata Cynergy3 SSV66A-1G Series Vertical Stainless Steel Float Switch, Float, 1m Cable, NO/NC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Stainless Steel

Cable Length

1m

Maximum Current

500 mA

Maximum Pressure

30bar

Series

SSV66A-1G

Country of Origin

Taiwan, Province Of China

Product details

Vertical Float Switches - Horizontal Mount

The SSV66 side entry vertical float switches can be mounted to the outside of the tank without requiring access to the inside of the tank via a G1 boss.

20 bar max working pressure
Reversible switch action
DIN 43650 connector

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more