Sensata Cynergy3 SSV66A-1G Series Vertical Stainless Steel Float Switch, Float, NO/NC, 300V ac Max, 300V dc Max

RS Stock No.: 756-4166Brand: Sensata / Cynergy3Manufacturers Part No.: SSV66A100E1GP
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

500 mA

Maximum Pressure

20bar

Series

SSV66A-1G

Current Rating

500 mA

Country of Origin

China

Product details

Vertical Float Switch - Vertical Mount

The SSV66A series of top mount level switches have a G1" thread enabling the switches to be fitted to the outside of a tank without the need for access to the inside of the tank via a G1" boss.

High buoyancy float (0.55 SG)
20 bar maximum working pressure
The switch action can be reversed by removing the float, inverting and refitting it
DIN 43650 connector for easy connection
Maximum temperature 120 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 13,023.63

EGP 13,023.63 Each (ex VAT)

Sensata Cynergy3 SSV66A-1G Series Vertical Stainless Steel Float Switch, Float, NO/NC, 300V ac Max, 300V dc Max

EGP 13,023.63

EGP 13,023.63 Each (ex VAT)

Sensata Cynergy3 SSV66A-1G Series Vertical Stainless Steel Float Switch, Float, NO/NC, 300V ac Max, 300V dc Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

500 mA

Maximum Pressure

20bar

Series

SSV66A-1G

Current Rating

500 mA

Country of Origin

China

Product details

Vertical Float Switch - Vertical Mount

The SSV66A series of top mount level switches have a G1" thread enabling the switches to be fitted to the outside of a tank without the need for access to the inside of the tank via a G1" boss.

High buoyancy float (0.55 SG)
20 bar maximum working pressure
The switch action can be reversed by removing the float, inverting and refitting it
DIN 43650 connector for easy connection
Maximum temperature 120 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more