Technical Document
Specifications
Brand
Sensata / Cynergy3Contact Configuration
SPST
Coil Voltage
12V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
1 A
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
1000V
Maximum Switching Voltage DC
1000V
Coil Resistance
750Ω
Length
30mm
Height
12mm
Depth
10mm
Dimensions
30 x 10 x 12mm
Isolation Coil To Contact
7kV
Operating Temperature Range
-40 → +85°C
Terminal Type
PCB Pin
Contact Material
Rhodium
Contact Resistance
150 mΩ
Special Features
Space Saving
Standards Met
UL Approved
Relay Switching Classification
General Purpose Relay
Number of Poles
1
Life
10000000 (100 W) Cycles, 1000000000 (Dry) Cycles
Operating Time Including Bounce
1ms
Maximum Switching Power DC
100 W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom
Product details
Miniature high voltage relay
The Cynergy3 S8 series miniature high voltage reed relay is perfect for applications where space saving is a prime consideration. To give improved isolation between the high voltage contacts and the low voltage coil S8 miniature reed relays have the coil pins positioned near the centre of the relay while the contact pins are near the ends.
Space saving package
Isolation Voltage across contacts 4kV or 5kV (dependant on coil voltage)
Isolation Voltage 7kV contact to coil
2.5A carry current
Cynergy3 - S8 relay series
EGP 2,007.45
EGP 2,007.45 Each (ex VAT)
1
EGP 2,007.45
EGP 2,007.45 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sensata / Cynergy3Contact Configuration
SPST
Coil Voltage
12V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
1 A
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
1000V
Maximum Switching Voltage DC
1000V
Coil Resistance
750Ω
Length
30mm
Height
12mm
Depth
10mm
Dimensions
30 x 10 x 12mm
Isolation Coil To Contact
7kV
Operating Temperature Range
-40 → +85°C
Terminal Type
PCB Pin
Contact Material
Rhodium
Contact Resistance
150 mΩ
Special Features
Space Saving
Standards Met
UL Approved
Relay Switching Classification
General Purpose Relay
Number of Poles
1
Life
10000000 (100 W) Cycles, 1000000000 (Dry) Cycles
Operating Time Including Bounce
1ms
Maximum Switching Power DC
100 W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom
Product details
Miniature high voltage relay
The Cynergy3 S8 series miniature high voltage reed relay is perfect for applications where space saving is a prime consideration. To give improved isolation between the high voltage contacts and the low voltage coil S8 miniature reed relays have the coil pins positioned near the centre of the relay while the contact pins are near the ends.
Space saving package
Isolation Voltage across contacts 4kV or 5kV (dependant on coil voltage)
Isolation Voltage 7kV contact to coil
2.5A carry current