Technical Document
Specifications
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Horizontal
Switch Output
NO/NC
Body Material
Nylon, Polypropylene
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Maximum Current
600 mA
Gasket Material
Nitrile
Country of Origin
Germany
Product details
Horizontal Float Miniature Switches - Nylon, Polypropylene
The RSF124 series of miniature horizontal float switches are for applications where space is limited. The M12 thread mounting of the switch requires access to the inside of the tank. The short reach float switch also has a close differential switch action.
Reversible switch action
Short insertion length (52mm)
EGP 3,674.28
EGP 3,674.28 Each (ex VAT)
1
EGP 3,674.28
EGP 3,674.28 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Horizontal
Switch Output
NO/NC
Body Material
Nylon, Polypropylene
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Maximum Current
600 mA
Gasket Material
Nitrile
Country of Origin
Germany
Product details
Horizontal Float Miniature Switches - Nylon, Polypropylene
The RSF124 series of miniature horizontal float switches are for applications where space is limited. The M12 thread mounting of the switch requires access to the inside of the tank. The short reach float switch also has a close differential switch action.
Reversible switch action
Short insertion length (52mm)