Technical Document
Specifications
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Horizontal Internal
Switch Output
SPNO
Body Material
Polyphenylene Sulfide
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+120°C
Maximum ac Voltage
300V
Maximum dc Voltage
300V
Maximum Current
1 A
Gasket Material
Nitrile
Series
LLF40
Current Rating
1 A
Country of Origin
United Kingdom
EGP 3,835.93
EGP 3,835.93 Each (ex VAT)
1
EGP 3,835.93
EGP 3,835.93 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Horizontal Internal
Switch Output
SPNO
Body Material
Polyphenylene Sulfide
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+120°C
Maximum ac Voltage
300V
Maximum dc Voltage
300V
Maximum Current
1 A
Gasket Material
Nitrile
Series
LLF40
Current Rating
1 A
Country of Origin
United Kingdom