Sensata Cynergy3 FSP10 Series In-line Flow Switch for Liquid, 3 L/min Min, 80 L/min Max

RS Stock No.: 780-0273Brand: Sensata / Cynergy3Manufacturers Part No.: FSP10A30
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

In-line

Minimum Flow Rate

3 L/min

Maximum Flow Rate

80 L/min

Supply Voltage

250 V ac

Pipe Diameter Range

G1

Connection Type

1 BSP

Maximum Pressure

8bar

Material

Brass/Polyamide

Maximum Media Temperature

+85°C

Series

FSP10

Maximum Operating Temperature

+85°C

Current Rating

10 A

Country of Origin

Italy

Product details

FSP10 Flow Switch

The FSP10 Flow Switch is an electric pump that can provide increased flow within gravity fed water systems. The FSP10 flow switch is placed in a pipe above the pump and automatically starts at a specified flow rate. The pump turns off automatically when the flow reduces or if the tank empties.

Features and Benefits

• Direct switching of pumps up to 4A inductive
• 0.6 L/min or 3.0 L/min turn on flow rate
• Automatic shut down on flow stop
• Supply and pump electrical connections terminated within case with cable glands at entry
• 1"" BSP pipe connections

Stock information temporarily unavailable.

EGP 13,496.32

EGP 13,496.32 Each (ex VAT)

Sensata Cynergy3 FSP10 Series In-line Flow Switch for Liquid, 3 L/min Min, 80 L/min Max

EGP 13,496.32

EGP 13,496.32 Each (ex VAT)

Sensata Cynergy3 FSP10 Series In-line Flow Switch for Liquid, 3 L/min Min, 80 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

In-line

Minimum Flow Rate

3 L/min

Maximum Flow Rate

80 L/min

Supply Voltage

250 V ac

Pipe Diameter Range

G1

Connection Type

1 BSP

Maximum Pressure

8bar

Material

Brass/Polyamide

Maximum Media Temperature

+85°C

Series

FSP10

Maximum Operating Temperature

+85°C

Current Rating

10 A

Country of Origin

Italy

Product details

FSP10 Flow Switch

The FSP10 Flow Switch is an electric pump that can provide increased flow within gravity fed water systems. The FSP10 flow switch is placed in a pipe above the pump and automatically starts at a specified flow rate. The pump turns off automatically when the flow reduces or if the tank empties.

Features and Benefits

• Direct switching of pumps up to 4A inductive
• 0.6 L/min or 3.0 L/min turn on flow rate
• Automatic shut down on flow stop
• Supply and pump electrical connections terminated within case with cable glands at entry
• 1"" BSP pipe connections