Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 10000V dc Max, 2 A Max, 350Ω

Technical Document
Specifications
Brand
Sensata / Cynergy3Contact Configuration
SPST
Coil Voltage
24V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current (AC)
2 A
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
10000V ac
Maximum Switching Voltage (AC)
10000V ac
Maximum Switching Voltage DC
10000V dc
Maximum Switching Voltage (DC)
10000V dc
Coil Resistance
350Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
15kV ac/dc
Life
100000000 (Electrical) cycles
Operating Temperature Range
-20 → +70°C
Terminal Type
Through Hole
Contact Material
Tungsten
Contact Resistance
250 mΩ
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Operating Time Including Bounce
3ms
Maximum Switching Power DC
50 W
Country of Origin
Taiwan, Province Of China
Product details
HV Vacuum Encapsulated D Series
These high voltage PCB and panel mount reed relays have high isolation voltages of up to 15kV. Applications include test equipment and high voltage power supplies. All models are highly reliable and are of extremely good quality.
High power switching
Through hole PCB & panel mount or flying lead versions
15kV high isolation versions available
Tungsten contacts enable high voltage switching
EGP 6,714.07
EGP 6,714.07 Each (ex VAT)
Standard
1
EGP 6,714.07
EGP 6,714.07 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sensata / Cynergy3Contact Configuration
SPST
Coil Voltage
24V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current (AC)
2 A
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
10000V ac
Maximum Switching Voltage (AC)
10000V ac
Maximum Switching Voltage DC
10000V dc
Maximum Switching Voltage (DC)
10000V dc
Coil Resistance
350Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
15kV ac/dc
Life
100000000 (Electrical) cycles
Operating Temperature Range
-20 → +70°C
Terminal Type
Through Hole
Contact Material
Tungsten
Contact Resistance
250 mΩ
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Operating Time Including Bounce
3ms
Maximum Switching Power DC
50 W
Country of Origin
Taiwan, Province Of China
Product details
HV Vacuum Encapsulated D Series
These high voltage PCB and panel mount reed relays have high isolation voltages of up to 15kV. Applications include test equipment and high voltage power supplies. All models are highly reliable and are of extremely good quality.
High power switching
Through hole PCB & panel mount or flying lead versions
15kV high isolation versions available
Tungsten contacts enable high voltage switching