Technical Document
Specifications
Brand
Sensata / Cynergy3Contact Configuration
SPST
Coil Voltage
24V dc
Mounting Type
Panel Mount
Maximum Switching Current AC
3 A
Maximum Switching Current DC
3 A
Maximum Switching Voltage AC
1000V
Maximum Switching Voltage DC
1000V
Coil Resistance
780Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
17kV
Life
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Relay Switching Classification
General Purpose Relay
Number of Poles
1
Maximum Switching Power DC
50 W
Terminal Type
Wire Wrap
Contact Material
Rhodium
Contact Resistance
50 mΩ
Special Features
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
Operating Time Including Bounce
3ms
Electrical Life
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Operating Temperature Range
-20 → +70°C
Country of Origin
China
EGP 77,207.35
EGP 77,207.35 1 Box of 20 (ex VAT)
1
EGP 77,207.35
EGP 77,207.35 1 Box of 20 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sensata / Cynergy3Contact Configuration
SPST
Coil Voltage
24V dc
Mounting Type
Panel Mount
Maximum Switching Current AC
3 A
Maximum Switching Current DC
3 A
Maximum Switching Voltage AC
1000V
Maximum Switching Voltage DC
1000V
Coil Resistance
780Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
17kV
Life
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Relay Switching Classification
General Purpose Relay
Number of Poles
1
Maximum Switching Power DC
50 W
Terminal Type
Wire Wrap
Contact Material
Rhodium
Contact Resistance
50 mΩ
Special Features
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
Operating Time Including Bounce
3ms
Electrical Life
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Operating Temperature Range
-20 → +70°C
Country of Origin
China