Sensata Crydom D2W Series Solid State Relay, 3 A Load, PCB Mount, 280 V rms Load, 32 V dc Control

RS Stock No.: 738-5569Brand: Sensata / CrydomManufacturers Part No.: D2W203F
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

3 A

Mounting Type

PCB Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V rms

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.06 A rms

Contact Configuration

SPST

Terminal Type

Through Hole

Output Device

Triac

Package Style

SIP

Maximum Turn On Time

1/2 cycle

Series

D2W

Load Voltage Range

24 → 280Vrms

Dimensions

43.2 x 11.9 x 29.9mm

Height

29.9mm

Off State Leakage Current

8mA rms

Length

43.2mm

Operating Temperature Range

-30 → +80°C

Standards Met

CE

Minimum Operating Temperature

-30°C

Capacitance

10pF

Maximum Operating Temperature

+80°C

Depth

11.9mm

Country of Origin

Mexico

Product details

PCB Mount SIL SS - D2W Series

SIL package for PCB mounting
DC controlled
Switching of AC loads up to 3.5A
Isolation voltage 4000Vrms
Operating temperature range: -20 to +80°C
Dimensions: 39.8x11.9x43.2mm

Approvals

UL, CSA

Stock information temporarily unavailable.

EGP 2,342.00

EGP 2,342.00 Each (ex VAT)

Sensata Crydom D2W Series Solid State Relay, 3 A Load, PCB Mount, 280 V rms Load, 32 V dc Control
Select packaging type

EGP 2,342.00

EGP 2,342.00 Each (ex VAT)

Sensata Crydom D2W Series Solid State Relay, 3 A Load, PCB Mount, 280 V rms Load, 32 V dc Control
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

3 A

Mounting Type

PCB Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V rms

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.06 A rms

Contact Configuration

SPST

Terminal Type

Through Hole

Output Device

Triac

Package Style

SIP

Maximum Turn On Time

1/2 cycle

Series

D2W

Load Voltage Range

24 → 280Vrms

Dimensions

43.2 x 11.9 x 29.9mm

Height

29.9mm

Off State Leakage Current

8mA rms

Length

43.2mm

Operating Temperature Range

-30 → +80°C

Standards Met

CE

Minimum Operating Temperature

-30°C

Capacitance

10pF

Maximum Operating Temperature

+80°C

Depth

11.9mm

Country of Origin

Mexico

Product details

PCB Mount SIL SS - D2W Series

SIL package for PCB mounting
DC controlled
Switching of AC loads up to 3.5A
Isolation voltage 4000Vrms
Operating temperature range: -20 to +80°C
Dimensions: 39.8x11.9x43.2mm

Approvals

UL, CSA