Sensata Crydom 1-DC Series Solid State Relay, 80 A Load, Surface Mount, 100 V Load, 32 V Control

RS Stock No.: 703-4687Brand: Sensata / CrydomManufacturers Part No.: D1D80Distrelec Article No.: 13744921
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

80 A

Mounting Type

Surface Mount

Maximum Load Voltage

100 V

Minimum Load Voltage

0 V dc

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V

Switching Type

DC

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

5 mA

Output Device

MOSFET

Maximum Turn On Time

0.3ms

Series

1-DC

Load Voltage Range

0 → 100V dc

Dimensions

58.4 x 45.7 x 22.9mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

45.7mm

Height

22.9mm

Off State Leakage Current

0.2 mA

Length

58.4mm

Country of Origin

Mexico

Product details

Crydom 1-DC Series Panel Mount Solid State Relays

MOSFET output
Ratings from 60A to 100A @ 100 Vdc
DC control
Relays are easily paralleled for higher current applications

Crydom Solid State Relay and Accessories

Stock information temporarily unavailable.

EGP 15,338.56

EGP 15,338.56 Each (ex VAT)

Sensata Crydom 1-DC Series Solid State Relay, 80 A Load, Surface Mount, 100 V Load, 32 V Control

EGP 15,338.56

EGP 15,338.56 Each (ex VAT)

Sensata Crydom 1-DC Series Solid State Relay, 80 A Load, Surface Mount, 100 V Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

80 A

Mounting Type

Surface Mount

Maximum Load Voltage

100 V

Minimum Load Voltage

0 V dc

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V

Switching Type

DC

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

5 mA

Output Device

MOSFET

Maximum Turn On Time

0.3ms

Series

1-DC

Load Voltage Range

0 → 100V dc

Dimensions

58.4 x 45.7 x 22.9mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

45.7mm

Height

22.9mm

Off State Leakage Current

0.2 mA

Length

58.4mm

Country of Origin

Mexico

Product details

Crydom 1-DC Series Panel Mount Solid State Relays

MOSFET output
Ratings from 60A to 100A @ 100 Vdc
DC control
Relays are easily paralleled for higher current applications

Crydom Solid State Relay and Accessories