Sennheiser HD 350BT Black Wireless Bluetooth Over Ear Headphones

RS Stock No.: 209-7623Brand: SennheiserManufacturers Part No.: 508384
brand-logo
View all in Headphones

Technical Document

Specifications

Headphone Type

Over Ear Headphones

Frequency Response

18 → 22000 Hz

Wired/Wireless

Wireless

Connectivity

Bluetooth

Colour

Black

Sound Pressure Level

108dB

Model

HD 350BT

Country of Origin

China

Stock information temporarily unavailable.

EGP 15,894.24

EGP 15,894.24 Each (ex VAT)

Sennheiser HD 350BT Black Wireless Bluetooth Over Ear Headphones

EGP 15,894.24

EGP 15,894.24 Each (ex VAT)

Sennheiser HD 350BT Black Wireless Bluetooth Over Ear Headphones
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Headphone Type

Over Ear Headphones

Frequency Response

18 → 22000 Hz

Wired/Wireless

Wireless

Connectivity

Bluetooth

Colour

Black

Sound Pressure Level

108dB

Model

HD 350BT

Country of Origin

China