Semikron, SKKT 122/16 E, Dual Thyristor Module, SCR, 95A 1600V, 7-Pin A 46

RS Stock No.: 905-6147Brand: SemikronManufacturers Part No.: SKKT 122/16 E
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

95A

Thyristor Type

SCR

Package Type

A 46

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

2000A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150 (Min)mA

Maximum Gate Trigger Voltage

3 (Min)V

Maximum Holding Current

250mA

Pin Count

7

Dimensions

93 x 20 x 30mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

20mA

Peak On-State Voltage

1.65V

Country of Origin

Slovakia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Semikron, SKKT 122/16 E, Dual Thyristor Module, SCR, 95A 1600V, 7-Pin A 46

P.O.A.

Semikron, SKKT 122/16 E, Dual Thyristor Module, SCR, 95A 1600V, 7-Pin A 46

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

95A

Thyristor Type

SCR

Package Type

A 46

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

2000A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150 (Min)mA

Maximum Gate Trigger Voltage

3 (Min)V

Maximum Holding Current

250mA

Pin Count

7

Dimensions

93 x 20 x 30mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

20mA

Peak On-State Voltage

1.65V

Country of Origin

Slovakia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more