Semikron Bridge Rectifier, 160A, 1600V, 3-phase, 5-Pin

RS Stock No.: 505-3015Brand: SemikronManufacturers Part No.: SKD160/16
View all in Bridge Rectifiers

Technical Document

Specifications

Peak Average Forward Current

160A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Chassis Mount

Package Type

G 37

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.8kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.65V

Peak Reverse Current

6mA

Dimensions

94 x 54 x 30mm

Length

94mm

Height

30mm

Width

54mm

You may be interested in

P.O.A.

Semikron Bridge Rectifier, 160A, 1600V, 3-phase, 5-Pin

P.O.A.

Semikron Bridge Rectifier, 160A, 1600V, 3-phase, 5-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Peak Average Forward Current

160A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Chassis Mount

Package Type

G 37

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.8kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.65V

Peak Reverse Current

6mA

Dimensions

94 x 54 x 30mm

Length

94mm

Height

30mm

Width

54mm

You may be interested in