Semikron Danfoss SKKT 330/16 E, Thyristor Module 1600V, 305A 200mA

RS Stock No.: 210-4947Brand: Semikron DanfossManufacturers Part No.: SKKT 330/16 E
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

305A

Thyristor Type

SCR

Package Type

A 73b

Repetitive Peak Reverse Voltage

1600V

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

500mA

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 30,420.22

EGP 30,420.22 Each (ex VAT)

Semikron Danfoss SKKT 330/16 E, Thyristor Module 1600V, 305A 200mA

EGP 30,420.22

EGP 30,420.22 Each (ex VAT)

Semikron Danfoss SKKT 330/16 E, Thyristor Module 1600V, 305A 200mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

305A

Thyristor Type

SCR

Package Type

A 73b

Repetitive Peak Reverse Voltage

1600V

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

500mA

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more