Semelab TetraFET Dual N-Channel MOSFET, 10 A, 70 V, 5-Pin DK D1008UK

RS Stock No.: 177-5507Brand: SemelabManufacturers Part No.: D1008UK
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Semelab

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

70 V

Series

TetraFET

Package Type

DK

Mounting Type

Screw Mount

Pin Count

5

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

7V

Maximum Power Dissipation

175 W

Transistor Configuration

Common Source

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+200 °C

Transistor Material

Si

Number of Elements per Chip

2

Width

6.47mm

Length

24.76mm

Height

4.82mm

Country of Origin

United Kingdom

Product details

RF MOSFET Transistors, Semelab

MOSFET Transistors, Semelab

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 611,747.75

EGP 24,469.91 Each (In a Tray of 25) (ex VAT)

Semelab TetraFET Dual N-Channel MOSFET, 10 A, 70 V, 5-Pin DK D1008UK

EGP 611,747.75

EGP 24,469.91 Each (In a Tray of 25) (ex VAT)

Semelab TetraFET Dual N-Channel MOSFET, 10 A, 70 V, 5-Pin DK D1008UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Semelab

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

70 V

Series

TetraFET

Package Type

DK

Mounting Type

Screw Mount

Pin Count

5

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

7V

Maximum Power Dissipation

175 W

Transistor Configuration

Common Source

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+200 °C

Transistor Material

Si

Number of Elements per Chip

2

Width

6.47mm

Length

24.76mm

Height

4.82mm

Country of Origin

United Kingdom

Product details

RF MOSFET Transistors, Semelab

MOSFET Transistors, Semelab

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more