Selectron MFT Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 s → 100 h, 7-Function,

RS Stock No.: 288-4921Brand: SelectronManufacturers Part No.: MFT IT14SDistrelec Article No.: 13754276
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

0.05 s → 100 h

Number of Contacts

2

Number of Timer Functions

7

Contact Configuration

SPDT

Series

MFT

Distrelec Product Id

13754276

Country of Origin

Austria

Stock information temporarily unavailable.

EGP 15,870.56

EGP 15,870.56 Each (ex VAT)

Selectron MFT Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 s → 100 h, 7-Function,

EGP 15,870.56

EGP 15,870.56 Each (ex VAT)

Selectron MFT Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 s → 100 h, 7-Function,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

0.05 s → 100 h

Number of Contacts

2

Number of Timer Functions

7

Contact Configuration

SPDT

Series

MFT

Distrelec Product Id

13754276

Country of Origin

Austria