Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sefram MW9325 Multifunction Tester, 190 → 265V , Earth Resistance Measurement

RS Stock No.: 272-6556Brand: SeframManufacturers Part No.: MW9325
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Brand

Sefram

Loop Impedance Test Type

Non Trip Earth Impedance

Automatic RCD Test

Yes

Model Number p

MW9325

Model Number (p)

MW9325

Non-Tripping

Yes

Insulation Test Voltage

190 → 265V

Earth Resistance Measurement

Yes

Weight

110g

Safety Category Level

CAT III

Safety Category Voltage

300V

Dimensions

81.5 x 70 x 83mm

Safety Category

CAT III 300V

Display Type

TFT

Country of Origin

China

Stock information temporarily unavailable.

EGP 35,818.72

EGP 35,818.72 Each (ex VAT)

Sefram MW9325 Multifunction Tester, 190 → 265V , Earth Resistance Measurement

EGP 35,818.72

EGP 35,818.72 Each (ex VAT)

Sefram MW9325 Multifunction Tester, 190 → 265V , Earth Resistance Measurement
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sefram

Loop Impedance Test Type

Non Trip Earth Impedance

Automatic RCD Test

Yes

Model Number p

MW9325

Model Number (p)

MW9325

Non-Tripping

Yes

Insulation Test Voltage

190 → 265V

Earth Resistance Measurement

Yes

Weight

110g

Safety Category Level

CAT III

Safety Category Voltage

300V

Dimensions

81.5 x 70 x 83mm

Safety Category

CAT III 300V

Display Type

TFT

Country of Origin

China