Sefram 9091 Insulation Multimeter, 50V Min, 1000V Max, 600V CAT IV, 1000V CAT III

RS Stock No.: 219-3065Brand: SeframManufacturers Part No.: MW9091
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Sefram

Model Number p

9091

Tester Type

Insulation Multimeter

Maximum Test Voltage

1000V

Minimum Test Voltage

50V

Display Type

LCD

Safety Category

600V CAT IV, 1000V CAT III

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 83,987.47

EGP 83,987.47 Each (ex VAT)

Sefram 9091 Insulation Multimeter, 50V Min, 1000V Max, 600V CAT IV, 1000V CAT III

Calibration type

EGP 83,987.47

EGP 83,987.47 Each (ex VAT)

Sefram 9091 Insulation Multimeter, 50V Min, 1000V Max, 600V CAT IV, 1000V CAT III
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sefram

Model Number p

9091

Tester Type

Insulation Multimeter

Maximum Test Voltage

1000V

Minimum Test Voltage

50V

Display Type

LCD

Safety Category

600V CAT IV, 1000V CAT III

Country of Origin

Taiwan, Province Of China