Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Seeit Solar Cable 2.5 mm² CSA 6 A, 0 → 70 °C 1.5m Black/Red

RS Stock No.: 286-4047Brand: SeeitManufacturers Part No.: SOLBAT-2CF-1M5
brand-logo
View all in Solar Cable

Technical Document

Specifications

Brand

Seeit

Cross Sectional Area

2.5 mm²

Current Rating

6 A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Sheath Colour

Black/Red

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Operating Temperature Range

0 → 70 °C

Length

1.5m

Country of Origin

France

Stock information temporarily unavailable.

EGP 1,627.34

EGP 1,627.34 Each (ex VAT)

Seeit Solar Cable 2.5 mm² CSA 6 A, 0 → 70 °C 1.5m Black/Red

EGP 1,627.34

EGP 1,627.34 Each (ex VAT)

Seeit Solar Cable 2.5 mm² CSA 6 A, 0 → 70 °C 1.5m Black/Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Seeit

Cross Sectional Area

2.5 mm²

Current Rating

6 A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Sheath Colour

Black/Red

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Operating Temperature Range

0 → 70 °C

Length

1.5m

Country of Origin

France