Seaward PrimeTest 250+ UK PAT Tester, Class I Test Type With RS Calibration

RS Stock No.: 803-5530Brand: SeawardManufacturers Part No.: 403A954
brand-logo
View all in PAT Testers

Technical Document

Specifications

Brand

Seaward

Tester Type

Advanced PAT

Test Type

Class I

Testing Method

Automatic

Download

Yes

Calibrated

RSCAL

Model Number p

PrimeTest 250+ UK

Power Source

Battery

Battery Type

AA

Maximum Supply Voltage

254V ac

Minimum Supply Voltage

225V ac

Country of Origin

United Kingdom

Product details

PrimeTest 250+ PAT Tester UK

The PrimeTest 250+ PAT tester offers fast and efficient electrical safety testing with labelprinting and data storage, including free datalogger software.

The PAT tester features all of the required tests of the IET 4th Edition Code of Practice along with USB download
The PrimeTest 250 Plus is also fully compatible with the new Test n Tag Pro serial printer for quick and easy label printing without any setup required

Key Features

Plug and print - easy label printing with no setup
Date stamped results for full traceability
Single key save
Single key download
Store 999 appliance records
Industry standard download format
Test 3 phase appliances

Electrical Test Functions

Low current earth continuity testguaranteeing accurate measurement (patent pending)
Insulation resistance at 250 / 500V
IEC lead test
Protective conductor current
Touch current
3 Phase leakage current (requires adaptor)
Alternative leakage current
RCD test (30mA / 150mA)
Power socket test

Supplied with

FREE Datalogger software, 0.5m extension adaptor, earth lead with probe and clip, mains lead, USB download lead, carry case, 6 x AA batteries and operating instructions.

Stock information temporarily unavailable.

EGP 80,767.15

EGP 80,767.15 Each (ex VAT)

Seaward PrimeTest 250+ UK PAT Tester, Class I Test Type With RS Calibration

Calibration type

EGP 80,767.15

EGP 80,767.15 Each (ex VAT)

Seaward PrimeTest 250+ UK PAT Tester, Class I Test Type With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Seaward

Tester Type

Advanced PAT

Test Type

Class I

Testing Method

Automatic

Download

Yes

Calibrated

RSCAL

Model Number p

PrimeTest 250+ UK

Power Source

Battery

Battery Type

AA

Maximum Supply Voltage

254V ac

Minimum Supply Voltage

225V ac

Country of Origin

United Kingdom

Product details

PrimeTest 250+ PAT Tester UK

The PrimeTest 250+ PAT tester offers fast and efficient electrical safety testing with labelprinting and data storage, including free datalogger software.

The PAT tester features all of the required tests of the IET 4th Edition Code of Practice along with USB download
The PrimeTest 250 Plus is also fully compatible with the new Test n Tag Pro serial printer for quick and easy label printing without any setup required

Key Features

Plug and print - easy label printing with no setup
Date stamped results for full traceability
Single key save
Single key download
Store 999 appliance records
Industry standard download format
Test 3 phase appliances

Electrical Test Functions

Low current earth continuity testguaranteeing accurate measurement (patent pending)
Insulation resistance at 250 / 500V
IEC lead test
Protective conductor current
Touch current
3 Phase leakage current (requires adaptor)
Alternative leakage current
RCD test (30mA / 150mA)
Power socket test

Supplied with

FREE Datalogger software, 0.5m extension adaptor, earth lead with probe and clip, mains lead, USB download lead, carry case, 6 x AA batteries and operating instructions.