Technical Document
Specifications
Brand
SeawardTester Type
Computerised PAT
Test Type
Class I
Testing Method
Automatic
Download
Yes
Power Source
Battery, Mains
Model Number p
Apollo 500+
Battery Type
Rechargeable Battery
Weight
1.5kg
Height
100mm
Length
230mm
Maximum Supply Voltage
253V ac
Width
150mm
Minimum Supply Voltage
207V ac
Country of Origin
United Kingdom
EGP 114,357.02
EGP 114,357.02 Each (ex VAT)
Calibration type
No Calibration
1
EGP 114,357.02
EGP 114,357.02 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SeawardTester Type
Computerised PAT
Test Type
Class I
Testing Method
Automatic
Download
Yes
Power Source
Battery, Mains
Model Number p
Apollo 500+
Battery Type
Rechargeable Battery
Weight
1.5kg
Height
100mm
Length
230mm
Maximum Supply Voltage
253V ac
Width
150mm
Minimum Supply Voltage
207V ac
Country of Origin
United Kingdom