SCS Blue Table ESD-Safe Mat, 1.2m x 600mm x 3.5mm

RS Stock No.: 838-0701Brand: SCSManufacturers Part No.: 8214
brand-logo
View all in Anti Static Mats

Technical Document

Specifications

Brand

SCS

Use Type

Table

Thickness

3.5mm

Suitable For

Work Surfaces

Colour

Blue

Length

1.2m

Width

600mm

Surface Texture Type

Smooth

Complies with EN 61340-5-1

Yes

Number of Material Layers

3

Country of Origin

United States

Product details

8200 Series 3 Layer Mats

These dissipative vinyl mats have been designed with a 3-layer construction that provides great electrical properties. These mats come with a wrist strap grounding system and fasteners and are designed to help prevent damage to ESD sensitive items and assemblies from electrostatic discharge.

Features and Benefits:

First layer – durable static dissipative vinyl, which has sufficiently low resistance to discharge static-laden conductors, yet will help prevent the shorting of pins on the backs of printed circuit boards laid on the mat
Middle layer – highly conductive metal scrim (moves the charge from the surface to ground)
Bottom layer – durable, non-skid dissipative foam
Compatible with constant monitors

Typical Applications

Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices, electronic computers, electronic communication equipment and integrated circuits.

Why is it important to be ESD safe?

ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.

Supplied with

1 x Table mat
Wrist strap grounding system
2 x single snap fastener

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

You may be interested in

EGP 13,613.90

EGP 13,613.90 Each (ex VAT)

SCS Blue Table ESD-Safe Mat, 1.2m x 600mm x 3.5mm

EGP 13,613.90

EGP 13,613.90 Each (ex VAT)

SCS Blue Table ESD-Safe Mat, 1.2m x 600mm x 3.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

SCS

Use Type

Table

Thickness

3.5mm

Suitable For

Work Surfaces

Colour

Blue

Length

1.2m

Width

600mm

Surface Texture Type

Smooth

Complies with EN 61340-5-1

Yes

Number of Material Layers

3

Country of Origin

United States

Product details

8200 Series 3 Layer Mats

These dissipative vinyl mats have been designed with a 3-layer construction that provides great electrical properties. These mats come with a wrist strap grounding system and fasteners and are designed to help prevent damage to ESD sensitive items and assemblies from electrostatic discharge.

Features and Benefits:

First layer – durable static dissipative vinyl, which has sufficiently low resistance to discharge static-laden conductors, yet will help prevent the shorting of pins on the backs of printed circuit boards laid on the mat
Middle layer – highly conductive metal scrim (moves the charge from the surface to ground)
Bottom layer – durable, non-skid dissipative foam
Compatible with constant monitors

Typical Applications

Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices, electronic computers, electronic communication equipment and integrated circuits.

Why is it important to be ESD safe?

ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.

Supplied with

1 x Table mat
Wrist strap grounding system
2 x single snap fastener

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

You may be interested in