Technical Document
Specifications
Brand
SCSPackaging Type
Static Shielding Bag
Type
Bag
Colour
Clear
Length
203mm
Thickness
0.071mm
Width
152mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Closure Type
Zipper
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Tensile Strength
31.72mPa
Country of Origin
United States
Product details
Zip Static Shielding Bag
The static shielding bags are available in an open top series and a zip top bag series. SCS static shielding bags are designed to provide a static safe environment for sensitive electronic devices. The bags are printed with an ESD protective symbol and a lot code for easy traceability. The shielding bags provide discharge shielding due to the polyester dielectric in concert with a metal layer. As the exterior is static dissipative this allows electrostatic charges to be removed when grounded.
FEATURES and BENEFITS:
Free from amines
Free from silicones
Free from heavy metals
Open top and Zip top available
Provide a static safe environment
Ideal for sensitive electronic devices
Pre-printed ESD symbol
Heat sealable
Made from polyester, metal and polyethylene
Standards
ANSI/ESD S20.20, ANSI\ESD S510, ANSI/ESD S11.4 Level 3
EGP 4,615.52
EGP 4,615.52 1 Bag of 100 (ex VAT)
1
EGP 4,615.52
EGP 4,615.52 1 Bag of 100 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SCSPackaging Type
Static Shielding Bag
Type
Bag
Colour
Clear
Length
203mm
Thickness
0.071mm
Width
152mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Closure Type
Zipper
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Tensile Strength
31.72mPa
Country of Origin
United States
Product details
Zip Static Shielding Bag
The static shielding bags are available in an open top series and a zip top bag series. SCS static shielding bags are designed to provide a static safe environment for sensitive electronic devices. The bags are printed with an ESD protective symbol and a lot code for easy traceability. The shielding bags provide discharge shielding due to the polyester dielectric in concert with a metal layer. As the exterior is static dissipative this allows electrostatic charges to be removed when grounded.
FEATURES and BENEFITS:
Free from amines
Free from silicones
Free from heavy metals
Open top and Zip top available
Provide a static safe environment
Ideal for sensitive electronic devices
Pre-printed ESD symbol
Heat sealable
Made from polyester, metal and polyethylene
Standards
ANSI/ESD S20.20, ANSI\ESD S510, ANSI/ESD S11.4 Level 3