Scruffs Rapid Black Composite Toe Capped Safety Boots, UK 9, EU 43

RS Stock No.: 184-7649Brand: ScruffsManufacturers Part No.: T54564
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Scruffs

Series

Rapid

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Country of Origin

China

Stock information temporarily unavailable.

EGP 16,901.96

EGP 16,901.96 1 Pair (ex VAT)

Scruffs Rapid Black Composite Toe Capped Safety Boots, UK 9, EU 43

EGP 16,901.96

EGP 16,901.96 1 Pair (ex VAT)

Scruffs Rapid Black Composite Toe Capped Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Scruffs

Series

Rapid

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Country of Origin

China