SCR PA Metallised Polyester Film Capacitor, 110 - 250V dc, ±5%, 15μF, Through Hole
RS Stock No.: 283-6393Brand: SCRManufacturers Part No.: PA15,00ST RU FRADistrelec Article No.: 16547145
Technical Document
Specifications
Brand
SCRCapacitance
15µF
Voltage
110 - 250V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
PA
Dielectric
Metallised Polyester
Country of Origin
France
Stock information temporarily unavailable.
EGP 706.07
EGP 706.07 Each (ex VAT)
SCR PA Metallised Polyester Film Capacitor, 110 - 250V dc, ±5%, 15μF, Through Hole
1
EGP 706.07
EGP 706.07 Each (ex VAT)
SCR PA Metallised Polyester Film Capacitor, 110 - 250V dc, ±5%, 15μF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SCRCapacitance
15µF
Voltage
110 - 250V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
PA
Dielectric
Metallised Polyester
Country of Origin
France