Technical Document
Specifications
Brand
SCOTTForm Factor
Folded
Colour
White
Sheet Size
210 x 215mm
Number of Ply
1
Number of Sheets
300
Range
Performance
Trade Name
SCOTT
Sheet Length
210mm
Sheet Width
210mm
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel, FSC Certified
Country of Origin
France
EGP 20,089.55
EGP 20,089.55 1 Box of 15 (ex VAT)
1
EGP 20,089.55
EGP 20,089.55 1 Box of 15 (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SCOTTForm Factor
Folded
Colour
White
Sheet Size
210 x 215mm
Number of Ply
1
Number of Sheets
300
Range
Performance
Trade Name
SCOTT
Sheet Length
210mm
Sheet Width
210mm
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel, FSC Certified
Country of Origin
France