Technical Document
Specifications
Brand
SchutzingerProduct Type
Hook Clip
Tip Type
Hook
Colour
Red
Current Rating
6A
Voltage Rating
1kV
Tip Size
4mm
Safety Category
CAT II 1000V
Country of Origin
France
Stock information temporarily unavailable.
EGP 2,590.47
EGP 2,590.47 Each (ex VAT)
Schutzinger Red Hook Clip, 6A, 1kV
1
EGP 2,590.47
EGP 2,590.47 Each (ex VAT)
Schutzinger Red Hook Clip, 6A, 1kV
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchutzingerProduct Type
Hook Clip
Tip Type
Hook
Colour
Red
Current Rating
6A
Voltage Rating
1kV
Tip Size
4mm
Safety Category
CAT II 1000V
Country of Origin
France