Technical Document
Specifications
Brand
SchutzingerColour
Red
Contact Material
Copper
Contact Plating
Nickel
Current Rating
32A
Voltage Rating
1000V
Gender
Female
Length
130mm
Type
Banana Socket
Insulation Material
Nylon
Country of Origin
Germany
You may be interested in
Staubli Red, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mmBrand: Staubli
EGP 5.26Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
EGP 480.38
EGP 480.38 Each (ex VAT)
Schutzinger Red, Female Banana Socket With Copper contacts and Nickel Plated
1
EGP 480.38
EGP 480.38 Each (ex VAT)
Schutzinger Red, Female Banana Socket With Copper contacts and Nickel Plated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Staubli Red, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mmBrand: Staubli
EGP 5.26Each (In a Pack of 25) (ex VAT)
Technical Document
Specifications
Brand
SchutzingerColour
Red
Contact Material
Copper
Contact Plating
Nickel
Current Rating
32A
Voltage Rating
1000V
Gender
Female
Length
130mm
Type
Banana Socket
Insulation Material
Nylon
Country of Origin
Germany
You may be interested in
Staubli Red, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mmBrand: Staubli
EGP 5.26Each (In a Pack of 25) (ex VAT)