Schutzinger Black Female Banana Coupler, 4 mm Connector, Solder Termination, 32A, 33 V ac, 70V dc, Nickel Plating

RS Stock No.: 179-6801Brand: SchutzingerManufacturers Part No.: KU 09 L Ni / SW
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

33 V ac, 70V dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Nickel

Length

47.5mm

Contact Material

Brass

Type

Banana Coupler

Insulation Material

TPE

Country of Origin

Spain

Stock information temporarily unavailable.

EGP 187.09

EGP 187.09 Each (ex VAT)

Schutzinger Black Female Banana Coupler, 4 mm Connector, Solder Termination, 32A, 33 V ac, 70V dc, Nickel Plating

EGP 187.09

EGP 187.09 Each (ex VAT)

Schutzinger Black Female Banana Coupler, 4 mm Connector, Solder Termination, 32A, 33 V ac, 70V dc, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

33 V ac, 70V dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Nickel

Length

47.5mm

Contact Material

Brass

Type

Banana Coupler

Insulation Material

TPE

Country of Origin

Spain