Schurter C20 Panel Mount IEC Connector Male, 16A, 250 V

RS Stock No.: 892-8701Brand: SchurterManufacturers Part No.: EC11.0001.001.21Distrelec Article No.: 11041935
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C20

Mounting Type

Panel Mount

Gender

Male

Current Rating

16 A, 20A

Body Orientation

Straight

Termination Method

Quick Connect

Switch Type

3 Pole

Voltage Rating

250 V

Rewireable

Yes

Distrelec Product Id

11041935

Country of Origin

Czech Republic

Product details

V-Lock Series IEC Inlet/Outlet Connectors and Filters

Schurter V-Lock series panel mounted connectors, offered in: J and C20 IEC connector types, with or without filtering or switch. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism found on the cable assembly is easily released from its inlet connection by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS complaint V-Lock panel mount connectors include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.

C19 and I type IEC connection
6.3x0.8mm quick connect terminals
RoHS compliant
Time saving installation
Up to 200 N retention force when mated with V-Lock cable assembly
Temperature range -25 to +70° C

Approvals

UL, CCC, VDE

Standards

IEC 61140, IEC 60320

Schurter V-Lock Series

Stock information temporarily unavailable.

EGP 1,765.33

EGP 1,765.33 Each (ex VAT)

Schurter C20 Panel Mount IEC Connector Male, 16A, 250 V

EGP 1,765.33

EGP 1,765.33 Each (ex VAT)

Schurter C20 Panel Mount IEC Connector Male, 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IEC Connector Type

C20

Mounting Type

Panel Mount

Gender

Male

Current Rating

16 A, 20A

Body Orientation

Straight

Termination Method

Quick Connect

Switch Type

3 Pole

Voltage Rating

250 V

Rewireable

Yes

Distrelec Product Id

11041935

Country of Origin

Czech Republic

Product details

V-Lock Series IEC Inlet/Outlet Connectors and Filters

Schurter V-Lock series panel mounted connectors, offered in: J and C20 IEC connector types, with or without filtering or switch. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism found on the cable assembly is easily released from its inlet connection by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS complaint V-Lock panel mount connectors include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.

C19 and I type IEC connection
6.3x0.8mm quick connect terminals
RoHS compliant
Time saving installation
Up to 200 N retention force when mated with V-Lock cable assembly
Temperature range -25 to +70° C

Approvals

UL, CCC, VDE

Standards

IEC 61140, IEC 60320

Schurter V-Lock Series