Schurter C14 Right Angle Panel Mount, PCB Mount IEC Connector Male, 11A, 250 V

RS Stock No.: 208-796Brand: SchurterManufacturers Part No.: DC21.0021.1111Distrelec Article No.: 14358762
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Panel Mount, PCB Mount

Gender

Male

Current Rating

11A

Body Orientation

Right Angle

Termination Method

Solder

Voltage Rating

250 V

Distrelec Product Id

14358762

Country of Origin

Czech Republic

Product details

DC21 Device Plug Combined Elements for Printed Circuit Boards

2-pin
Screw-fixing on printed circuit boards / from back

You may be interested in
Stock information temporarily unavailable.

EGP 1,330.80

EGP 1,330.80 Each (ex VAT)

Schurter C14 Right Angle Panel Mount, PCB Mount IEC Connector Male, 11A, 250 V

EGP 1,330.80

EGP 1,330.80 Each (ex VAT)

Schurter C14 Right Angle Panel Mount, PCB Mount IEC Connector Male, 11A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Panel Mount, PCB Mount

Gender

Male

Current Rating

11A

Body Orientation

Right Angle

Termination Method

Solder

Voltage Rating

250 V

Distrelec Product Id

14358762

Country of Origin

Czech Republic

Product details

DC21 Device Plug Combined Elements for Printed Circuit Boards

2-pin
Screw-fixing on printed circuit boards / from back

You may be interested in