Schurter PC Board Non Resettable Fuse, Axial 2A, 250 V ac, 125V dc

RS Stock No.: 216-4099Brand: SchurterManufacturers Part No.: 7010.1860.12
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

2A

Lead Orientation

Axial

Voltage Rating

250 V ac, 125V dc

Fuse Speed

F

Body Material

Ceramic

Body Diameter

4.05mm

Body Height

10mm

Wire Length

33mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 250 V ac/V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.7mm

Country of Origin

France

Product details

172593 series fuses

Axial component fuses designed for direct mounting on PCB.
Fast-acting 3.6 x 10 mm fuses.
High breaking capacity.

Approvals

UL and CSA

You may be interested in
Schurter PC Board Non Resettable Fuse, Axial 2A, 125V ac/dc
EGP 84.48Each (In a Pack of 5) (ex VAT)
Schurter Non-Resettable Wire Ended Fuse 2A, 250V ac
EGP 43.51Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Schurter PC Board Non Resettable Fuse, Axial 2A, 250 V ac, 125V dc

P.O.A.

Each (In a Pack of 5) (ex VAT)

Schurter PC Board Non Resettable Fuse, Axial 2A, 250 V ac, 125V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Schurter PC Board Non Resettable Fuse, Axial 2A, 125V ac/dc
EGP 84.48Each (In a Pack of 5) (ex VAT)
Schurter Non-Resettable Wire Ended Fuse 2A, 250V ac
EGP 43.51Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

2A

Lead Orientation

Axial

Voltage Rating

250 V ac, 125V dc

Fuse Speed

F

Body Material

Ceramic

Body Diameter

4.05mm

Body Height

10mm

Wire Length

33mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 250 V ac/V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.7mm

Country of Origin

France

Product details

172593 series fuses

Axial component fuses designed for direct mounting on PCB.
Fast-acting 3.6 x 10 mm fuses.
High breaking capacity.

Approvals

UL and CSA

You may be interested in
Schurter PC Board Non Resettable Fuse, Axial 2A, 125V ac/dc
EGP 84.48Each (In a Pack of 5) (ex VAT)
Schurter Non-Resettable Wire Ended Fuse 2A, 250V ac
EGP 43.51Each (In a Pack of 10) (ex VAT)