Schurter 10A, 250 V ac Receptacle Panel Mount Filtered IEC Connector 6600.4320, Quick Connect None Fuse

RS Stock No.: 269-3850Brand: SchurterManufacturers Part No.: 6600.4320Distrelec Article No.: 30215239
brand-logo
View all in IEC Filters

Technical Document

Specifications

Series

6600-4

Gender

Receptacle

Number of Fuses

None

Switch Type

None

Termination Method

Quick Connect

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Distrelec Product Id

30215239

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 140.06

EGP 140.06 Each (ex VAT)

Schurter 10A, 250 V ac Receptacle Panel Mount Filtered IEC Connector 6600.4320, Quick Connect None Fuse

EGP 140.06

EGP 140.06 Each (ex VAT)

Schurter 10A, 250 V ac Receptacle Panel Mount Filtered IEC Connector 6600.4320, Quick Connect None Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

6600-4

Gender

Receptacle

Number of Fuses

None

Switch Type

None

Termination Method

Quick Connect

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Distrelec Product Id

30215239

Country of Origin

Czech Republic