Schurter 1A, 250 V ac Male Snap-In Filtered IEC Connector 5110.0143.1

RS Stock No.: 539-3644Brand: SchurterManufacturers Part No.: 5110.0143.1
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Snap-In

IEC Connector Type

C14

Width

36mm

Depth

55.7mm

Height

23mm

Product details

5110 series mains filters

Panel socket mains filters with
EEC 22 socket.
Connection via Faston terminals.
For protecting all Class 1 equipment from interference from the mains interference.

Approvals

  UL CSA; VDE; EN60320-1

Schaffner Medical FN92XXB and FN28XB Series

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.

Stock information temporarily unavailable.

EGP 1,107.77

EGP 1,107.77 Each (ex VAT)

Schurter 1A, 250 V ac Male Snap-In Filtered IEC Connector 5110.0143.1

EGP 1,107.77

EGP 1,107.77 Each (ex VAT)

Schurter 1A, 250 V ac Male Snap-In Filtered IEC Connector 5110.0143.1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Snap-In

IEC Connector Type

C14

Width

36mm

Depth

55.7mm

Height

23mm

Product details

5110 series mains filters

Panel socket mains filters with
EEC 22 socket.
Connection via Faston terminals.
For protecting all Class 1 equipment from interference from the mains interference.

Approvals

  UL CSA; VDE; EN60320-1

Schaffner Medical FN92XXB and FN28XB Series

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.