Technical Document
Specifications
Brand
SchurterIEC Connector Type
C19
Mounting Type
Panel Mount
Gender
Female
Current Rating
16 A, 20A
Body Orientation
Straight
Voltage Rating
250 V
Distrelec Product Id
30065399
Country of Origin
China
Product details
16A Flange Fixing IEC 320 Socket (C20)
250Vac/ 16A rated, 6.3 x 0.8 blade receptacles
For suitable plug see stock no. 295-8771
EGP 366.79
EGP 366.79 Each (ex VAT)
1
EGP 366.79
EGP 366.79 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterIEC Connector Type
C19
Mounting Type
Panel Mount
Gender
Female
Current Rating
16 A, 20A
Body Orientation
Straight
Voltage Rating
250 V
Distrelec Product Id
30065399
Country of Origin
China
Product details
16A Flange Fixing IEC 320 Socket (C20)
250Vac/ 16A rated, 6.3 x 0.8 blade receptacles
For suitable plug see stock no. 295-8771