Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schurter C19 Cable Mount IEC Connector Socket, 16A, 250 V

RS Stock No.: 295-8759Brand: SchurterManufacturers Part No.: 4795.0000Distrelec Article No.: 16963137
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C19

Mounting Type

Cable Mount

Gender

Female

Current Rating

16A

Body Orientation

Straight

Standards Met

VDE

Voltage Rating

250 V

Distrelec Product Id

16963137

Country of Origin

India

Product details

16A Socket (C19)

This C19 power socket connector has a contact resistance of <10mΩ, and an insulation resistance of >104MΩ. The ideal operating temperature range is -40°C to +70°C. Suitable for use with C20 type connectors, see mating plug stock no. 295-8737 for a typical example.

Approvals

VDE

You may be interested in
Stock information temporarily unavailable.

EGP 916.98

EGP 916.98 Each (ex VAT)

Schurter C19 Cable Mount IEC Connector Socket, 16A, 250 V

EGP 916.98

EGP 916.98 Each (ex VAT)

Schurter C19 Cable Mount IEC Connector Socket, 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

IEC Connector Type

C19

Mounting Type

Cable Mount

Gender

Female

Current Rating

16A

Body Orientation

Straight

Standards Met

VDE

Voltage Rating

250 V

Distrelec Product Id

16963137

Country of Origin

India

Product details

16A Socket (C19)

This C19 power socket connector has a contact resistance of <10mΩ, and an insulation resistance of >104MΩ. The ideal operating temperature range is -40°C to +70°C. Suitable for use with C20 type connectors, see mating plug stock no. 295-8737 for a typical example.

Approvals

VDE

You may be interested in