Schurter Thermal Circuit Breaker - T12 Single Pole 240V ac Voltage Rating, 4A Current Rating

RS Stock No.: 173-9834Brand: SchurterManufacturers Part No.: 4410.0076
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

4A

Number of Poles

1

Voltage Rating

240V ac

Series

T12

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Czech Republic

Product details

T12 series thermal circuit breakers

Single-pole, compact T12 series circuit breakers with positive free trigger.
Trigger via a bimetallic element.
Threaded guide fixing.
Essentially designed to protect against overloading motors, transformers, electro-magnets, etc.

Approvals

  UL, CSA and VDE

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Stock information temporarily unavailable.

EGP 38,391.80

EGP 1,919.59 Each (In a Box of 20) (ex VAT)

Schurter Thermal Circuit Breaker - T12 Single Pole 240V ac Voltage Rating, 4A Current Rating

EGP 38,391.80

EGP 1,919.59 Each (In a Box of 20) (ex VAT)

Schurter Thermal Circuit Breaker - T12 Single Pole 240V ac Voltage Rating, 4A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

4A

Number of Poles

1

Voltage Rating

240V ac

Series

T12

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Czech Republic

Product details

T12 series thermal circuit breakers

Single-pole, compact T12 series circuit breakers with positive free trigger.
Trigger via a bimetallic element.
Threaded guide fixing.
Essentially designed to protect against overloading motors, transformers, electro-magnets, etc.

Approvals

  UL, CSA and VDE

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).