Technical Document
Specifications
Brand
SchurterGender
Male
Number of Fuses
1, 2
Fuse Size
5 x 20mm
Switch Type
None
Termination Method
Quick Connect
Current Rating
4A
Voltage Rating
125 V ac, 250 V ac
Mounting Type
Snap-In
Operating Frequency
50 Hz, 60 Hz
IEC Connector Type
C14
Width
32.8mm
Depth
51mm
Height
28.8mm
Country of Origin
Slovakia
Product details
KFA Series
Schurter KFA series of power entry modules with line filter feature rear mounting for efficient assembly. The KFA series offers a V-Lock notch that ensures plug removal before fuse link replacement can be carried out. Series suitable for use in metal plated plastic housings.
Features and Benefits:
Power entry modules with 2-pole fuse holder
Screw-on version from front or rear side, snap-in version from front
Plug removal necessary for fuse-link replacement
The fuse drawer Fingergrip can be removed by hand
The fuse holder is accessible from the equipment front
Terminals quick connect 4.8 x 0.8 mm
Approvals
VDE Certificate Number: 40004665 (FKE, FKF, FKV, FKW); UL File Number: E72928 (FKE, FKF, FKV, FKW)
Standards
IEC/UL 62368-1
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
EGP 2,601.56
EGP 2,601.56 Each (ex VAT)
1
EGP 2,601.56
EGP 2,601.56 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterGender
Male
Number of Fuses
1, 2
Fuse Size
5 x 20mm
Switch Type
None
Termination Method
Quick Connect
Current Rating
4A
Voltage Rating
125 V ac, 250 V ac
Mounting Type
Snap-In
Operating Frequency
50 Hz, 60 Hz
IEC Connector Type
C14
Width
32.8mm
Depth
51mm
Height
28.8mm
Country of Origin
Slovakia
Product details
KFA Series
Schurter KFA series of power entry modules with line filter feature rear mounting for efficient assembly. The KFA series offers a V-Lock notch that ensures plug removal before fuse link replacement can be carried out. Series suitable for use in metal plated plastic housings.
Features and Benefits:
Power entry modules with 2-pole fuse holder
Screw-on version from front or rear side, snap-in version from front
Plug removal necessary for fuse-link replacement
The fuse drawer Fingergrip can be removed by hand
The fuse holder is accessible from the equipment front
Terminals quick connect 4.8 x 0.8 mm
Approvals
VDE Certificate Number: 40004665 (FKE, FKF, FKV, FKW); UL File Number: E72928 (FKE, FKF, FKV, FKW)
Standards
IEC/UL 62368-1
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.