Schurter F Panel Mount IEC Connector Socket, 10A
RS Stock No.: 260-3037Brand: SchurterManufacturers Part No.: 3-135-293Distrelec Article No.: 30387838

Technical Document
Specifications
Brand
SchurterIEC Connector Type
F
Mounting Type
Panel Mount
Gender
Female
Current Rating
10A
Body Orientation
Straight
Country of Origin
India
Stock information temporarily unavailable.
EGP 1,115.17
EGP 1,115.17 Each (ex VAT)
Schurter F Panel Mount IEC Connector Socket, 10A
1
EGP 1,115.17
EGP 1,115.17 Each (ex VAT)
Schurter F Panel Mount IEC Connector Socket, 10A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterIEC Connector Type
F
Mounting Type
Panel Mount
Gender
Female
Current Rating
10A
Body Orientation
Straight
Country of Origin
India