Schurter 16A Fuse Holder for 5 x 20mm Fuse, 500V ac

RS Stock No.: 260-3027Brand: SchurterManufacturers Part No.: 3-132-874
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Holder Type

PCB Mount

Anti Vibration

No

Range

OGN Series

Fuse Size

5 x 20mm

Current Rating

16A

Voltage Rating

500V ac

Includes Indicator

No

Country of Origin

Switzerland

Stock information temporarily unavailable.

EGP 91.99

EGP 91.99 Each (ex VAT)

Schurter 16A Fuse Holder for 5 x 20mm Fuse, 500V ac

EGP 91.99

EGP 91.99 Each (ex VAT)

Schurter 16A Fuse Holder for 5 x 20mm Fuse, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fuse Holder Type

PCB Mount

Anti Vibration

No

Range

OGN Series

Fuse Size

5 x 20mm

Current Rating

16A

Voltage Rating

500V ac

Includes Indicator

No

Country of Origin

Switzerland