Schurter 750 μH 32 A Common Mode Choke 0.55mΩ 760V

RS Stock No.: 188-9525Brand: SchurterManufacturers Part No.: 3-108-438
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Inductance

750 μH

Series

DKIH-4

Test Frequency

15.4 MHz

DC Resistance

0.55mΩ

Maximum Current

32 A

Dimensions

58 (Dia.) x 31mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Flange Mount

Voltage Rating

760V

Termination Style

Through Hole

Maximum Operating Temperature

+100°C

Depth

58mm

Minimum Operating Temperature

-40°C

Height

31mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 64,706.60

EGP 3,235.33 Each (In a Box of 20) (ex VAT)

Schurter 750 μH 32 A Common Mode Choke 0.55mΩ 760V

EGP 64,706.60

EGP 3,235.33 Each (In a Box of 20) (ex VAT)

Schurter 750 μH 32 A Common Mode Choke 0.55mΩ 760V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inductance

750 μH

Series

DKIH-4

Test Frequency

15.4 MHz

DC Resistance

0.55mΩ

Maximum Current

32 A

Dimensions

58 (Dia.) x 31mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Flange Mount

Voltage Rating

760V

Termination Style

Through Hole

Maximum Operating Temperature

+100°C

Depth

58mm

Minimum Operating Temperature

-40°C

Height

31mm

Country of Origin

China