Schurter 8A, 250 V ac Snap-In Filtered IEC Connector 3-107-468

RS Stock No.: 188-9533Brand: SchurterManufacturers Part No.: 3-107-468Distrelec Article No.: 30141995
brand-logo
View all in IEC Filters

Technical Document

Specifications

Series

DD12

Current Rating

8A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Dimensions

52 x 60.9 x 32.5mm

Country of Origin

Slovakia

Stock information temporarily unavailable.

EGP 23,252.00

EGP 2,325.20 Each (In a Box of 10) (ex VAT)

Schurter 8A, 250 V ac Snap-In Filtered IEC Connector 3-107-468

EGP 23,252.00

EGP 2,325.20 Each (In a Box of 10) (ex VAT)

Schurter 8A, 250 V ac Snap-In Filtered IEC Connector 3-107-468
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DD12

Current Rating

8A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Dimensions

52 x 60.9 x 32.5mm

Country of Origin

Slovakia