Schurter MSM DP 22 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Green LED,

RS Stock No.: 436-923Brand: SchurterManufacturers Part No.: 1241.6934.1122000
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

Yes

Series

MSM DP 22

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Voltage Rating

125/250V ac

Push Button Style

Round

LED Colour

Green

Contact Current Rating

10 A @ 250 V ac

Manufacturer Part No.

1241.6934.1122000

Terminal Type

Tab

Country of Origin

Switzerland

Product details

Anti-Vandal M19 & M22 Push Button Switches - MSM Series (Double Pole)

Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
Stainless steel housing and momentary actuator - IP40 DPDT microswitch
Designed with two separate switching contacts - can be configured as normally open, normally closed or change-over
Can be used in applications where an additional second contact is required, e.g. emergency switching
Actuator with 5N operating force and 1mm travel - protrudes 1.7mm above panel
Quick connect terminals
Long life - up to 1,500,000 mechanical operations
Non illuminated or red, green or blue LED ring illuminated (requires 24Vdc supply & series resistor) versions available in 19 or 22mm Ø panel cut outs

Approvals

ENEC, UL, CSA

P.O.A.

Schurter MSM DP 22 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Green LED,

P.O.A.

Schurter MSM DP 22 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Green LED,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

Yes

Series

MSM DP 22

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Voltage Rating

125/250V ac

Push Button Style

Round

LED Colour

Green

Contact Current Rating

10 A @ 250 V ac

Manufacturer Part No.

1241.6934.1122000

Terminal Type

Tab

Country of Origin

Switzerland

Product details

Anti-Vandal M19 & M22 Push Button Switches - MSM Series (Double Pole)

Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
Stainless steel housing and momentary actuator - IP40 DPDT microswitch
Designed with two separate switching contacts - can be configured as normally open, normally closed or change-over
Can be used in applications where an additional second contact is required, e.g. emergency switching
Actuator with 5N operating force and 1mm travel - protrudes 1.7mm above panel
Quick connect terminals
Long life - up to 1,500,000 mechanical operations
Non illuminated or red, green or blue LED ring illuminated (requires 24Vdc supply & series resistor) versions available in 19 or 22mm Ø panel cut outs

Approvals

ENEC, UL, CSA