Schurter Illuminated Piezo Switch, SPST-NO, Free Polarity, IP67, IP69K, Flexible Wire, 100 mA, -40 → +85°C

RS Stock No.: 867-3952Brand: SchurterManufacturers Part No.: 1241.3011
brand-logo
View all in Piezo Switches

Technical Document

Specifications

Switch Operation

SPST-NO

Illuminated

Yes

LED Colour

Red/Green

Terminal Type

Flexible Wire

Contact Configuration

Free Polarity

Panel Cut Out Diameter

27mm

Contact Current Rating

100 mA

IP Rating

IP67, IP69K

Actuator Colour

Natural Aluminium

Case Colour

Aluminium Natural

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

42/60V ac/dc

Product details

PSE NO Series

Professional range of Schurter push button switches from the PSE NO series. The range of switches are ideal for use in harsh environments

Natural Aluminium
Contact Configuration - Free Polarity
IP67, 69K rated
Terminal Type - Quick Connect

Schurter Pushbutton Switch

You may be interested in
Stock information temporarily unavailable.

EGP 8,433.11

EGP 8,433.11 Each (ex VAT)

Schurter Illuminated Piezo Switch, SPST-NO, Free Polarity, IP67, IP69K, Flexible Wire, 100 mA, -40 → +85°C

EGP 8,433.11

EGP 8,433.11 Each (ex VAT)

Schurter Illuminated Piezo Switch, SPST-NO, Free Polarity, IP67, IP69K, Flexible Wire, 100 mA, -40 → +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Switch Operation

SPST-NO

Illuminated

Yes

LED Colour

Red/Green

Terminal Type

Flexible Wire

Contact Configuration

Free Polarity

Panel Cut Out Diameter

27mm

Contact Current Rating

100 mA

IP Rating

IP67, IP69K

Actuator Colour

Natural Aluminium

Case Colour

Aluminium Natural

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

42/60V ac/dc

Product details

PSE NO Series

Professional range of Schurter push button switches from the PSE NO series. The range of switches are ideal for use in harsh environments

Natural Aluminium
Contact Configuration - Free Polarity
IP67, 69K rated
Terminal Type - Quick Connect

Schurter Pushbutton Switch

You may be interested in