Schurter IEC C13 2 Gang Cable Trunking Power Block, 15A, 250 V ac

RS Stock No.: 539-3587Brand: SchurterManufacturers Part No.: 0909.0001Distrelec Article No.: 30215231
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Number of Sockets

2

Socket Type

IEC C13

Voltage Rating

250 V ac

Current Rating

15A

Length

51.2mm

Width

32mm

Height

35mm

Product details

EEC 22 female panel clip-on socket boards, 0909 series

These female panel mount socket boards are clipped on using harpoons (SNAP-IN mounting).
Solder lug connection
(3.2 x 0.8 mm).
Panel mounted with 1.5 mm maximum thickness.

Standards

  UL and VDE.

Stock information temporarily unavailable.

EGP 560.10

EGP 560.10 Each (ex VAT)

Schurter IEC C13 2 Gang Cable Trunking Power Block, 15A, 250 V ac

EGP 560.10

EGP 560.10 Each (ex VAT)

Schurter IEC C13 2 Gang Cable Trunking Power Block, 15A, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Sockets

2

Socket Type

IEC C13

Voltage Rating

250 V ac

Current Rating

15A

Length

51.2mm

Width

32mm

Height

35mm

Product details

EEC 22 female panel clip-on socket boards, 0909 series

These female panel mount socket boards are clipped on using harpoons (SNAP-IN mounting).
Solder lug connection
(3.2 x 0.8 mm).
Panel mounted with 1.5 mm maximum thickness.

Standards

  UL and VDE.